THYRISTOR MODULE, 150A, 1.6KV, G 62; Peak Repetitive Off-State Voltage, Vdrm:1.6kV; Gate Trigger Current Max, Igt:150mA; Current It av:-; On State RMS Current IT(rms):105A; Thyristor Case Style:Module; No. of Pins:14Pins; MSL:- ;RoHS Compliant: Yes
Semikron SKUT115/16 technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKUT115/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.