3 AC Controller, 1600V, Semipoint 5
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 1.6kV |
| Height | 13mm |
| Length | 81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |