Standard Recovery Rectifier , DO-213AB/Melf, 100V, 1.00A
Semikron SM4002 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.