Semisouth SJDP120R340 technical specifications.
| Package/Case | TO-247 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| RoHS | Compliant |
Download the complete datasheet for Semisouth SJDP120R340 to view detailed technical specifications.
No datasheet is available for this part.