Semisouth SJEP120R100 technical specifications.
| Package/Case | TO-247 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Semisouth SJEP120R100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
