
Thermistors - NTC 10kohm 1% Length 25mm
Semitec 103JT-025 technical specifications.
| Height | 0.5mm |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | JT |
| Tolerance | 1% |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 103JT-025 to view detailed technical specifications.
No datasheet is available for this part.