Sign in to ask questions about the Semitec 10D2-10LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semitec 10D2-10LD technical specifications.
| Current Rating | 3A |
| Lead Pitch | 5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 10D2-10LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
