Sign in to ask questions about the Semitec 12D2-10LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semitec 12D2-10LC technical specifications.
| Current Rating | 1.8A |
| Lead Pitch | 5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 12R |
| RoHS Compliant | No |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 12D2-10LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
