The Semitec 15D2-11LC resistor features a 15% tolerance and a resistance of 15 ohms. It has a current rating of 2.5 amps and is available in bulk packaging with a quantity of 100 per package. The resistor is designed for use in high-temperature applications, with a maximum operating temperature of 170°C and a minimum operating temperature of -50°C.
Sign in to ask questions about the Semitec 15D2-11LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semitec 15D2-11LC technical specifications.
| Current Rating | 2.5A |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15R |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Semitec 15D2-11LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.