
The Semitec 6D2-22LD is a 6A current rating resistor with a 6R resistance value and 15% tolerance. It features a 10mm lead pitch and is packaged in bulk quantities of 50. The resistor operates within a temperature range of -50°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semitec 6D2-22LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Lead Pitch | 10mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 6R |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Semitec 6D2-22LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.