The Semitec Z2010U is a unidirectional diode with a capacitance of 1.9nF and a clamping voltage of 15V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 33.4A. The diode is packaged in bulk quantities and features an axial termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semitec Z2010U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semitec Z2010U technical specifications.
| Capacitance | 1.9nF |
| Clamping Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 33.4A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec Z2010U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.