The Semitec Z2012U is a unidirectional transient voltage suppression diode with a capacitance of 1.58nF and a clamping voltage of 17.3V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device can withstand a maximum surge current of 28.9A and a peak pulse power of 500W. It is available in bulk packaging with 200 units per package.
Semitec Z2012U technical specifications.
| Capacitance | 1.58nF |
| Clamping Voltage | 17.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 28.9A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.