The Semitec Z2015U is a unidirectional diode with a capacitance of 1.28nF and a clamping voltage of 22V. It operates over a temperature range of -40°C to 125°C and can withstand a maximum surge current of 22.7A. The diode is available in bulk packaging and features an axial termination.
Checking distributor stock and pricing after the page loads.
Semitec Z2015U technical specifications.
| Capacitance | 1.28nF |
| Clamping Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 22.7A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.