The Semitec Z2018U is a unidirectional transient voltage suppressor with a clamping voltage of 26.5V and a maximum operating temperature of 125°C. It has a peak pulse power rating of 500W and a maximum surge current of 18.8A. The device is available in bulk packaging with 200 units per package and is terminated in an axial configuration.
Semitec Z2018U technical specifications.
| Capacitance | 1.04nF |
| Clamping Voltage | 26.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 18.8A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.