The Semitec Z2022U is a unidirectional transient voltage suppressor with a capacitance of 840pF and a clamping voltage of 31.9V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 15.7A. The device is available in bulk packaging with 200 units per package and is not RoHS compliant.
Semitec Z2022U technical specifications.
| Capacitance | 840pF |
| Clamping Voltage | 31.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15.7A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.