The Semitec Z2 Series Z2027U is a unidirectional diode with a capacitance of 680pF and a clamping voltage of 39.1V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 12.8A. The device is packaged in bulk quantities of 200 units and features an axial termination.
Semitec Z2027U technical specifications.
| Capacitance | 680pF |
| Clamping Voltage | 39.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12.8A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec Z2027U to view detailed technical specifications.
No datasheet is available for this part.