The Semitec Z2047U is a unidirectional transient voltage suppression diode with a capacitance of 400pF and a clamping voltage of 67.8V. It operates over a temperature range of -40°C to 125°C and can withstand a maximum surge current of 7.37A. The device is available in bulk packaging with 200 pieces per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Semitec Z2047U technical specifications.
| Capacitance | 400pF |
| Clamping Voltage | 67.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.37A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.