The Semitec Z2056U is a unidirectional transient voltage suppressor with a clamping voltage of 80.5V and a maximum operating temperature of 125°C. It has a peak pulse power rating of 500W and a maximum surge current of 6.21A. The device is available in bulk packaging with 200 pieces per package and features an axial termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 320pF |
| Clamping Voltage | 80.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.21A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |