The Semitec Z2 Series Z2068U is a unidirectional diode with a capacitance of 260pF and a clamping voltage of 98V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 5.1A. This diode is packaged in bulk quantities of 200 and features an axial termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Semitec Z2068U technical specifications.
| Capacitance | 260pF |
| Clamping Voltage | 98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5.1A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.