The Semitec Z2082U is a single-channel transient voltage suppressor with a capacitance of 220pF and a clamping voltage of 118V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 4.24A. The device is available in bulk packaging with 200 units per package and is not RoHS compliant. It has a peak pulse power rating of 500W and a unidirectional polarity.
Checking distributor stock and pricing after the page loads.
Semitec Z2082U technical specifications.
| Capacitance | 220pF |
| Clamping Voltage | 118V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.24A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.