The Semitec Z2100U is a unidirectional transient voltage suppressor with a capacitance of 180pF and a clamping voltage of 144V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 3.47A. The device is available in bulk packaging with a termination of axial and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Semitec Z2100U technical specifications.
| Capacitance | 180pF |
| Clamping Voltage | 144V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.47A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.