
The Semitec Z2150U is a unidirectional transient voltage suppression (TVS) diode with a capacitance of 120pF and a clamping voltage of 215V. It operates within a temperature range of -40°C to 125°C and can withstand a maximum surge current of 2.32A. This device is available in bulk packaging with a package quantity of 200 units per package. The Semitec Z2150U is not RoHS compliant.
Semitec Z2150U technical specifications.
| Capacitance | 120pF |
| Clamping Voltage | 215V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.32A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | Z2 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.