
The Semitec Z21D431 is a 200pF capacitor with a clamping voltage of 930V. It operates within a temperature range of -40°C to 85°C and can withstand a maximum surge current of 2.5kA. This capacitor is available in bulk packaging with 50 units per package and is not RoHS compliant.
Semitec Z21D431 technical specifications.
| Capacitance | 200pF |
| Clamping Voltage | 930V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Mount | Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
No datasheet is available for this part.