Sign in to ask questions about the Semitec Z21D561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semitec Z21D561 technical specifications.
| Capacitance | 3.2nF |
| Clamping Voltage | 165V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Mount | Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec Z21D561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.