
TVS Diodes - Transient Voltage Suppressors 15V 250W
Semitec ZS1015U-T technical specifications.
| Capacitance | 929pF |
| Clamping Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 13.6A |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec ZS1015U-T to view detailed technical specifications.
No datasheet is available for this part.