Semitec ZS1033D-T technical specifications.
| Capacitance | 25.5pF |
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.29A |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec ZS1033D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
