The EM9191 is an industrial-grade 5G NR Sub-6 GHz embedded module in an M.2 form factor. It delivers up to 4.5Gbps downlink speed and 660Mbps uplink speed with automatic 4G and 3G fallback. It features an integrated GNSS receiver supporting GPS, GLONASS, BeiDou, and Galileo satellite systems. Designed for industrial M2M and mobile computing, it supports USB 3.1 and PCIe Gen 3 single lane host interfaces.
Checking distributor stock and pricing after the page loads.
| Peak Download Rate | 4.5Gbps |
| Peak Upload Rate | 660Mbps |
| Cellular Radio Interface | 5G NR Sub-6 GHz |
| 5G NR Bands | n1, n2, n3, n5, n7, n8, n12, n20, n25, n28, n38, n40, n41, n48, n66, n71, n77, n78, n79 |
| Interface | USB 3.1, PCIe Gen 3 |
| GNSS Support | GPS, GLONASS, BeiDou, Galileo |
| Private Networks | CBRS Certified |
| Network Fallback | 4G LTE and 3G Fallback |