Diode Rectifier Bridge Single 400V 3A 4-Pin Case 34
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Package/Case | SIP |
| Forward Current | 3A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 2uA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |