The EM7455 is a 4G LTE-Advanced Cat-6 embedded module in an M.2 form factor. It delivers up to 300 Mbps download speed and supports various 4G LTE bands in the Americas and EMEA regions. The module features integrated GNSS supporting GPS, GLONASS, Beidou, and Galileo, and provides automatic fallback to 3G networks. It is optimized for low power consumption and is designed for networking, telematics, and industrial IoT applications.
Checking distributor stock and pricing after the page loads.
| Cellular Radio Interface | LTE Cat 6 and 3G HSPA+ |
| Max DL Speed | 300Mbps |
| Max UL Speed | 50Mbps |
| LTE Bands | B1, B2, B3, B4, B5, B7, B12, B13, B20, B25, B26, B29, B30, B41 |
| UMTS Bands | B1, B2, B3, B4, B5, B8 |
| Form Factor | 42 x 30 x 2.3mm |
| Operating Temperature | -40 to 85°C |
| GNSS | GPS, GLONASS, Beidou, Galileo |
| Data Interface | USB 3.0, USB 2.0 |
| Firmware Version | 02.33.03.00 |
| RoHS | Compliant |
| Regulatory | CE, RED, FCC, IC, PTCRB, GCF, NCC, ANATEL |