Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech GN1153CINE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech GN1153CINE3 technical specifications.
| Package/Case | QFN |
| Data Rate | 11.3Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Semtech GN1153CINE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.