IC LASER DRVR 2.5GBPS 3.3V 28QFN
Checking distributor stock and pricing after the page loads.
Semtech GN25L95-QFN-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 2.5Gbps |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.