The GO1525 Series is a surface-mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 2.75V and has a supply current of 15mA. The component is packaged in tape and reel format and is compliant with RoHS regulations. It has a lead-free construction and is available in a 7.8mm length and 5mm depth.
Sign in to ask questions about the Semtech GO1525-CTAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech GO1525-CTAE3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GO1525 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech GO1525-CTAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.