The GS3140 is a high-speed BiCMOS device designed to equalize and restore signals received over cable. It supports SMPTE ST 424, SMPTE ST 292, SMPTE ST 259, and AES10 (MADI) standards, with performance optimized for rates up to 2.97Gb/s. The device includes automatic cable equalization, ultra-low power consumption modes, and digital cable length indication.
Checking distributor stock and pricing after the page loads.
Semtech GS3140-INTE3 technical specifications.
| Maximum Data Rate | 2.97Gb/s |
| Power Consumption | 84mW |
| Supply Voltage | 1.8V |
| Operating Temperature | -40 to +85°C |
| Cable Reach (2.97Gb/s) | 200m |
| Pin Count | 16 |
| RoHS | RoHS3 Compliant |
| Lead-free | Pb-Free |
| Esd | 3kV HBM |