Semtech GS4881-IKAE3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS4881-IKAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.