Digital Crosspoint 8x9 0.85Gbps 100-Pin MQFP Tray
Semtech GX9533-CQYE3 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.