Diode TVS Single Uni-Dir 6V 2KW 8-Pin SOIC T/R
Semtech LC03-6.T technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 5mm |
| Min Breakdown Voltage | 6.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 25uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 2kW |
| Power Dissipation | 2kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| Width | 4mm |
| Working Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.