The MC7421 is a compact, lightweight wireless modem that provides LTE, UMTS, and GNSS connectivity for M2M and IoT applications. It supports Category 7 LTE with dual carrier aggregation (2CA), providing up to 300 Mbps download and 150 Mbps upload speeds. It features an mPCIe form factor and is designed for industrial-grade performance in harsh environments including extreme temperatures. The module includes multiple global navigation satellite systems (GPS, GLONASS, Beidou, and Galileo) and uses the USB 3.0 interface for high-speed data connectivity.
Semtech MC7421 Q-M2M-1104688 technical specifications.
| LTE Category | Cat-7 |
| Max Download Speed | 300Mbps |
| Max Upload Speed | 150Mbps |
| Operating Temperature | -40 to +85°C |
| Interface | USB 3.0 / USB 2.0 |
| Protocols | HSPA+, LTE, GNSS (GPS, GLONASS, Galileo, BeiDou) |
| Region | EMEA, APAC |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Semtech MC7421 Q-M2M-1104688 to view detailed technical specifications.
No datasheet is available for this part.