IC LASER LED DVR OC-3/FE 16QSOP
Semtech NT20042-QSOP-TR technical specifications.
| Package/Case | QSOP |
| Data Rate | 300Mbps |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Semtech NT20042-QSOP-TR to view detailed technical specifications.
No datasheet is available for this part.