Semtech NT25L51-PR technical specifications.
| Package/Case | DIE |
| Features | I²C |
| Max Output Power | 30mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Semtech NT25L51-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.