The RC7630-1 is an industrial-grade LTE Cat 1 module part of the Sierra Wireless RC Series, offering reliable 4G connectivity optimized for Japan and Korea. It features a compact CF3 design for easy migration between technologies and is designed for M2M industrial applications such as telematics, smart meters, and industrial automation. The module includes an embedded TCP/IP stack, supports VoLTE, and provides Secure Boot functionality specifically for the Japan/Korea regions to ensure only authorized code runs on the target.
Semtech RC7630-1_1104742 technical specifications.
| Technology | 4G LTE Cat 1 |
| Target Region | Japan and Korea |
| Form Factor | CF3 LGA |
| Number of Pads | 239 |
| Voice Support | VoLTE |
| Cloud Interface | AirVantage Ready |
| Security | Secure Boot |
| Network Certification | Japan and Korea Carrier Approved |
Download the complete datasheet for Semtech RC7630-1_1104742 to view detailed technical specifications.
No datasheet is available for this part.