The RCLAMP0582BQTCT is a RailClamp® transient voltage suppressor (TVS) designed to protect sensitive components from overvoltage caused by ESD, CDE, and EFT. It protects up to two high-speed data lines and features low capacitance for signal integrity. It is specifically qualified for automotive applications and employs solid-state silicon-avalanche technology.
Checking distributor stock and pricing after the page loads.
Semtech RCLAMP0582BQTCT technical specifications.
| Working Voltage (Vrwm) | 5.0V |
| Breakdown Voltage (Vbr) | 6.0V |
| Peak Pulse Current (Ipp) 8/20us | 15A |
| Peak Pulse Power (Ppk) | 300W |
| Max Clamping Voltage (Vc) | 20V |
| Diode Capacitance (Cj) | 1.2pF |
| Number of Channels | 2count |
| ESD Protection (Air) | ±30kV |
| ESD Protection (Contact) | ±25kV |
| RoHS | Compliant |
| Aec Qualification | AEC-Q100 Qualified |
| Halogen Free | Yes |