The RClamp3346P is a high-performance RailClamp® designed to protect high-speed data interfaces from ESD, CDE, and EFT. It features six lines of protection with an ultra-low capacitance of 0.65pF, making it suitable for automotive and high-speed data line applications. It includes internal TVS diodes for rail-to-rail protection and utilizes a high-performance SGP2708N7 package.
Checking distributor stock and pricing after the page loads.
| Working Voltage | 3.3V |
| Breakdown Voltage | 7V |
| Clamping Voltage (Max @ Ipp) | 4.5V |
| Diode Capacitance | 0.65pF |
| Peak Pulse Current (8/20µs) | 4.5A |
| Number of Channels | 6 |
| ESD Voltage Contact | 17kV |
| ESD Voltage Air Gap | 20kV |
| Operating Temperature Range | -55 to +125°C |
| Current Rating | 150nA |
| RoHS | Compliant |
| Automotive Standard | AEC-Q100 Qualified |