The RClamp3354S is a high-performance RailClamp TVS array specifically designed to protect high-speed data interfaces. It provides ESD protection for four high-speed lines with a low typical capacitance of 0.35pF, and it is capable of withstanding high-surge currents of up to 25A (8/20μs). It is optimized for protecting Ethernet ports and other high-speed telecommunication interfaces.
Checking distributor stock and pricing after the page loads.
| Working Voltage (Vrwm) | 3.3V |
| Peak Pulse Current (Ipp) | 25A |
| Capacitance (Cj) | 0.35pF |
| Clamping Voltage (Vc) | 12V |
| Number of Lines | 4 |
| ESD Protection (Contact) | 30kV |
| Operating Temperature Range | -40 to +125°C |
| RoHS | Compliant |
| REACH | Compliant |
| WEEE | Compliant |
| Lead-free | Yes |