Semtech SBMC6 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SIP |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SBMC6 to view detailed technical specifications.
No datasheet is available for this part.