Semtech SC1101CS.TRT technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Frequency | 230kHz |
| Max Duty Cycle | 95% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | PWM |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.