
The SC1189SWTRT is a 3-output DC-DC controller from Semtech, featuring a maximum supply voltage of 7V and a duty cycle of 95%. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount SOIC package. The device is RoHS compliant and available in tape and reel packaging.
Semtech SC1189SWTRT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 1.25V |
| Voltage - Output 3 | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.
