
The SC1302CIMSTR is a dual driver IC from Semtech, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can supply up to 1.6A of current. The device has a propagation delay of 53ns and a fall time of 20ns. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Semtech SC1302CIMSTR technical specifications.
| Package/Case | MSOP |
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 53ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |