
Charge Pump STPUP 3.408V to 5.499V/2.97V to 4.79V 10mA 5-Pin SOT-23 T/R
Semtech SC1461CSKTR technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.