Semtech SC1548CSK1.5TRT technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Packaging | Tape and Reel |
| Series | SmartLDO™ |
| RoHS | Compliant |
No datasheet is available for this part.