Sign in to ask questions about the Semtech SC1548CSKTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1548CSKTRT technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Packaging | Tape and Reel |
| Series | SmartLDO™ |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1548CSKTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.